


10164228-0401A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0401A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0401A1RLFCT-ND - Cut Tape (CT) 609-10164228-0401A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0401A1RLF |
Description | BERGSTAK 0.4MM, 40POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0401A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.44440 | kr.86.11 |
| 50 | kr.3.27920 | kr.163.96 |
| 100 | kr.3.12180 | kr.312.18 |
| 250 | kr.2.92624 | kr.731.56 |
| 500 | kr.2.78640 | kr.1,393.20 |
| 1.000 | kr.2.65334 | kr.2,653.34 |
| 2.500 | kr.2.48720 | kr.6,218.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.36849 | kr.11,842.45 |
| 10.000 | kr.2.25551 | kr.22,555.10 |
| 15.000 | kr.2.19194 | kr.32,879.10 |
| 25.000 | kr.2.11443 | kr.52,860.75 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |








