


10164228-0301A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0301A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0301A1RLFCT-ND - Cut Tape (CT) 609-10164228-0301A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0301A1RLF |
Description | BERGSTAK 0.4MM, 30POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0301A1RLF Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Number of Positions 30 | Height Above Board 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.38800 | kr.84.70 |
| 50 | kr.3.22700 | kr.161.35 |
| 100 | kr.3.07240 | kr.307.24 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.74230 | kr.1,371.15 |
| 1.000 | kr.2.61138 | kr.2,611.38 |
| 2.500 | kr.2.44782 | kr.6,119.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.33102 | kr.11,655.10 |
| 10.000 | kr.2.21981 | kr.22,198.10 |
| 15.000 | kr.2.15727 | kr.32,359.05 |
| 25.000 | kr.2.08097 | kr.52,024.25 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |




