100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164227-1001A1RLF

DigiKey Part Number
609-10164227-1001A1RLFTR-ND - Tape & Reel (TR)
609-10164227-1001A1RLFCT-ND - Cut Tape (CT)
609-10164227-1001A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-1001A1RLF
Description
BERGSTAK 0.4MM, 100POSITION, REC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-1001A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1.5mm
Number of Positions
100
Height Above Board
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.9.51000kr.95.10
25kr.8.91400kr.222.85
50kr.8.48800kr.424.40
100kr.8.08220kr.808.22
250kr.7.57604kr.1,894.01
500kr.7.21416kr.3,607.08
1.000kr.6.86983kr.6,869.83
2.500kr.6.68054kr.16,701.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.13281kr.30,664.05
10.000kr.5.84044kr.58,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500