


10164227-0301A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0301A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0301A1RLFCT-ND - Cut Tape (CT) 609-10164227-0301A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0301A1RLF |
Description | BERGSTAK 0.4MM, 30POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0301A1RLF Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 30 | Height Above Board 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.86700 | kr.38.67 |
| 25 | kr.3.62400 | kr.90.60 |
| 50 | kr.3.45020 | kr.172.51 |
| 100 | kr.3.28480 | kr.328.48 |
| 250 | kr.3.07872 | kr.769.68 |
| 500 | kr.2.93162 | kr.1,465.81 |
| 1.000 | kr.2.79157 | kr.2,791.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.58330 | kr.7,749.90 |
| 6.000 | kr.2.46003 | kr.14,760.18 |
| 9.000 | kr.2.39068 | kr.21,516.12 |
| 15.000 | kr.2.30613 | kr.34,591.95 |
| 21.000 | kr.2.25207 | kr.47,293.47 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


