
10163419-0241002LF | |
|---|---|
DigiKey Part Number | 609-10163419-0241002LFTR-ND - Tape & Reel (TR) 609-10163419-0241002LFCT-ND - Cut Tape (CT) 609-10163419-0241002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163419-0241002LF |
Description | BERGSTAK HS 0.50MM V REC R4 20P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10163419-0241002LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 20 | Height Above Board 0.297" (7.54mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.11.85600 | kr.118.56 |
| 25 | kr.11.11040 | kr.277.76 |
| 50 | kr.10.57900 | kr.528.95 |
| 100 | kr.10.07360 | kr.1,007.36 |
| 250 | kr.9.44256 | kr.2,360.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.87685 | kr.5,326.11 |
| 1.200 | kr.8.45323 | kr.10,143.88 |
| 1.800 | kr.8.21498 | kr.14,786.96 |
| 3.000 | kr.7.92439 | kr.23,773.17 |
| 4.200 | kr.7.73865 | kr.32,502.33 |
| 6.000 | kr.7.54653 | kr.45,279.18 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

