31 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162582-1134131LF

DigiKey Part Number
609-10162582-1134131LFTR-ND - Tape & Reel (TR)
609-10162582-1134131LFCT-ND - Cut Tape (CT)
609-10162582-1134131LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162582-1134131LF
Description
CONAN LITE HEADER, 31 POSITION
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162582-1134131LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Height Above Board
0.034" (0.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.38000kr.10.38
10kr.8.80400kr.88.04
100kr.7.47940kr.747.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.67588kr.3,337.94
1.000kr.6.35725kr.6,357.25
1.500kr.6.17798kr.9,266.97
2.500kr.5.95936kr.14,898.40
3.500kr.5.81965kr.20,368.78
5.000kr.5.67515kr.28,375.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.38000
Unit Price with VAT:kr.12.97500