
10162416-004RHLF | |
|---|---|
DigiKey Part Number | 609-10162416-004RHLF-ND |
Manufacturer | |
Manufacturer Product Number | 10162416-004RHLF |
Description | CONN SKT SODIMM 262POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.680 | kr.41.60080 | kr.153,090.94 |
| Unit Price without VAT: | kr.41.60080 |
|---|---|
| Unit Price with VAT: | kr.52.00100 |


