Pin Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156852-2230LF

DigiKey Part Number
609-10156852-2230LFTR-ND - Tape & Reel (TR)
609-10156852-2230LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10156852-2230LF
Description
MINITEK PWR 4.2 , PLUG TERMINAL,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10156852-2230LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.20040kr.5.01
50kr.0.19140kr.9.57
100kr.0.18260kr.18.26
250kr.0.17120kr.42.80
500kr.0.16294kr.81.47
1.000kr.0.15520kr.155.20
2.500kr.0.14544kr.363.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.13670kr.820.20
12.000kr.0.13017kr.1,562.04
18.000kr.0.12649kr.2,276.82
30.000kr.0.12201kr.3,660.30
42.000kr.0.11915kr.5,004.30
60.000kr.0.11619kr.6,971.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750