
10159684-22GLF | |
|---|---|
DigiKey Part Number | 609-10159684-22GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-22GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-22GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.55400 | kr.55.54 |
| 25 | kr.5.20640 | kr.130.16 |
| 50 | kr.4.95780 | kr.247.89 |
| 200 | kr.4.49570 | kr.899.14 |
| 400 | kr.4.28078 | kr.1,712.31 |
| 600 | kr.4.15998 | kr.2,495.99 |
| 1.000 | kr.4.01265 | kr.4,012.65 |
| 2.600 | kr.3.75104 | kr.9,752.70 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

