
10159559-410221RLF | |
|---|---|
DigiKey Part Number | 609-10159559-410221RLFTR-ND - Tape & Reel (TR) 609-10159559-410221RLFCT-ND - Cut Tape (CT) 609-10159559-410221RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159559-410221RLF |
Description | COMBOSTAK VERTICAL RECEPTACLE 2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (10 + 4 Power) Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159559-410221RLF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.303" (7.70mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Blade Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.16.69300 | kr.166.93 |
| 25 | kr.15.64440 | kr.391.11 |
| 50 | kr.14.89640 | kr.744.82 |
| 100 | kr.14.18510 | kr.1,418.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.86290 | kr.5,145.16 |
| 800 | kr.12.24904 | kr.9,799.23 |
| 1.200 | kr.11.90383 | kr.14,284.60 |
| 2.000 | kr.11.48276 | kr.22,965.52 |
| 2.800 | kr.11.21358 | kr.31,398.02 |
| 4.000 | kr.10.93528 | kr.43,741.12 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |







