
10159558-A30221RLF | |
|---|---|
DigiKey Part Number | 609-10159558-A30221RLFTR-ND - Tape & Reel (TR) 609-10159558-A30221RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10159558-A30221RLF |
Description | COMBOSTAK VERTICAL HEADER 5P30S5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 (30 + 10 Power) position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159558-A30221RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.22.36800 | kr.223.68 |
| 25 | kr.20.96640 | kr.524.16 |
| 50 | kr.19.96420 | kr.998.21 |
| 100 | kr.19.01120 | kr.1,901.12 |
| 250 | kr.17.82068 | kr.4,455.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.16.49195 | kr.12,368.96 |
| 1.500 | kr.15.70535 | kr.23,558.02 |
| 2.250 | kr.15.26292 | kr.34,341.57 |
| 3.750 | kr.14.72323 | kr.55,212.11 |
| Unit Price without VAT: | kr.26.30000 |
|---|---|
| Unit Price with VAT: | kr.32.87500 |



