MFG_10158514-00XXSR1LF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158514-0015SR1LF

DigiKey Part Number
609-10158514-0015SR1LFTR-ND - Tape & Reel (TR)
609-10158514-0015SR1LFCT-ND - Cut Tape (CT)
609-10158514-0015SR1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10158514-0015SR1LF
Description
MULTIPITCH 1.5MM HEADER_15PIN
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 15 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10158514-0015SR1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.274" (6.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A per Contact
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from WEC