


10155500-A108KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A108KLFTR-ND - Tape & Reel (TR) 609-10155500-A108KLFCT-ND - Cut Tape (CT) 609-10155500-A108KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A108KLF |
Description | CONN MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A108KLF Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 48V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.21800 | kr.52.18 |
| 100 | kr.4.43610 | kr.443.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.4.16988 | kr.1,000.77 |
| 480 | kr.3.97069 | kr.1,905.93 |
| 720 | kr.3.85868 | kr.2,778.25 |
| 1.200 | kr.3.72206 | kr.4,466.47 |
| 1.680 | kr.3.63471 | kr.6,106.31 |
| 2.400 | kr.3.54440 | kr.8,506.56 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |




