
B3291B7L111220E100 | |
|---|---|
DigiKey Part Number | 609-B3291B7L111220E100TR-ND - Tape & Reel (TR) 609-B3291B7L111220E100CT-ND - Cut Tape (CT) 609-B3291B7L111220E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3291B7L111220E100 |
Description | BTB CONNECTOR, PITCH 0.50MM, HEI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3291B7L111220E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.94000 | kr.23.94 |
| 10 | kr.20.33900 | kr.203.39 |
| 25 | kr.19.06440 | kr.476.61 |
| 50 | kr.18.15420 | kr.907.71 |
| 100 | kr.17.28700 | kr.1,728.70 |
| 250 | kr.16.20480 | kr.4,051.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.11.57523 | kr.8,102.66 |
| 1.400 | kr.11.02304 | kr.15,432.26 |
| 2.100 | kr.10.71235 | kr.22,495.94 |
| 3.500 | kr.10.33349 | kr.36,167.21 |
| 4.900 | kr.10.09140 | kr.49,447.86 |
| Unit Price without VAT: | kr.23.94000 |
|---|---|
| Unit Price with VAT: | kr.29.92500 |





