Similar

F305-1A7H1-11045-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-11045-E100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11045-E100 |
Description | F305-1A7H1-11045-E100 FLIP TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11045-E100 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-45-G | GCT | 0 | 2073-FFC2B35-45-GTR-ND | kr.2.46043 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.3.78437 | kr.45,412.44 |
| Unit Price without VAT: | kr.3.78437 |
|---|---|
| Unit Price with VAT: | kr.4.73046 |


