26 Position Adapter Connector Plug, Male Pins To Receptacle, Female Sockets 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147075-2600RLF

DigiKey Part Number
609-10147075-2600RLFTR-ND - Tape & Reel (TR)
609-10147075-2600RLFCT-ND - Cut Tape (CT)
609-10147075-2600RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147075-2600RLF
Description
MINITEK MICROSPEED 1.00MM, BOARD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Adapter Connector Plug, Male Pins To Receptacle, Female Sockets 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147075-2600RLF Models
Product Attributes
Filter Similar Products
Category
Convert To (Adapter End)
Receptacle, Female Sockets
Manufacturer
Amphenol ICC (FCI)
Number of Positions
26
Series
Pitch
0.039" (1.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Rows
2
Part Status
Active
Row Spacing
0.059" (1.50mm)
Convert From (Adapter End)
Plug, Male Pins
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.37000kr.48.37
10kr.41.09600kr.410.96
25kr.38.51920kr.962.98
50kr.36.67940kr.1,833.97
100kr.34.92900kr.3,492.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
390kr.31.73169kr.12,375.36
780kr.30.21847kr.23,570.41
1.170kr.29.36715kr.34,359.57
1.950kr.28.32884kr.55,241.24
Manufacturers Standard Package
Unit Price without VAT:kr.48.37000
Unit Price with VAT:kr.60.46250