164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146070-123X0LF

DigiKey Part Number
609-10146070-123X0LF-ND
Manufacturer
Manufacturer Product Number
10146070-123X0LF
Description
PCIE GEN5 SMT VERTICAL X16
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10146070-123X0LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, GEN5, Locking Ramp, Pick and Place Cap, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions/Bay/Row
11; 71
Contact Type
Cantilever
Number of Positions
164
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Resin, Glass Filled
Pitch
0.039" (1.00mm)
Termination Rows
2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.400kr.32.59286kr.78,222.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.59286
Unit Price with VAT:kr.40.74108