


10142890-030A3EHLF | |
|---|---|
DigiKey Part Number | 609-10142890-030A3EHLFTR-ND - Tape & Reel (TR) 609-10142890-030A3EHLFCT-ND - Cut Tape (CT) 609-10142890-030A3EHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142890-030A3EHLF |
Description | BERGSTAK 0.40MM SA BOARD-TO-BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10142890-030A3EHLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 30 | Height Above Board 0.124" (3.15mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.08200 | kr.70.82 |
| 25 | kr.6.63400 | kr.165.85 |
| 50 | kr.6.31840 | kr.315.92 |
| 100 | kr.6.01600 | kr.601.60 |
| 250 | kr.5.63880 | kr.1,409.70 |
| 500 | kr.5.36948 | kr.2,684.74 |
| 1.000 | kr.5.11315 | kr.5,113.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | kr.4.82883 | kr.10,864.87 |
| 4.500 | kr.4.59849 | kr.20,693.20 |
| 6.750 | kr.4.46891 | kr.30,165.14 |
| 11.250 | kr.4.31086 | kr.48,497.17 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


