



10140952-102LF | |
|---|---|
DigiKey Part Number | 609-5325-2-ND - Tape & Reel (TR) 609-5325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10140952-102LF |
Description | CONN HEADER R/A 4POS 6.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 (Power) position 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10140952-102LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Post 0.106" (2.69mm) |
Part Status Active | Insulation Height 0.492" (12.50mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded 3 | Operating Temperature -55°C ~ 85°C |
Style | Ingress Protection IP67 |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.54.82200 | kr.548.22 |
| 25 | kr.51.38680 | kr.1,284.67 |
| 50 | kr.48.93340 | kr.2,446.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.59770 | kr.4,659.77 |
| 200 | kr.44.37460 | kr.8,874.92 |
| 300 | kr.43.12383 | kr.12,937.15 |
| 500 | kr.41.59876 | kr.20,799.38 |
| 700 | kr.40.62383 | kr.28,436.68 |
| 1.000 | kr.39.61549 | kr.39,615.49 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |


