
10139781-123402LF | |
|---|---|
DigiKey Part Number | 609-6624-2-ND - Tape & Reel (TR) 609-6624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10139781-123402LF |
Description | BERGSTAK+ 0.8MM, REC, R3, 120POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-123402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.52000 | kr.49.52 |
| 10 | kr.42.10400 | kr.421.04 |
| 25 | kr.39.46280 | kr.986.57 |
| 50 | kr.37.57840 | kr.1,878.92 |
| 100 | kr.35.78490 | kr.3,578.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.33.11637 | kr.9,934.91 |
| 600 | kr.31.53685 | kr.18,922.11 |
| 900 | kr.30.64827 | kr.27,583.44 |
| 1.500 | kr.29.56477 | kr.44,347.15 |
| 2.100 | kr.28.87197 | kr.60,631.14 |
| Unit Price without VAT: | kr.49.52000 |
|---|---|
| Unit Price with VAT: | kr.61.90000 |



