80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139781-083402LF

DigiKey Part Number
609-6621-2-ND - Tape & Reel (TR)
609-6621-1-ND - Cut Tape (CT)
609-6621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10139781-083402LF
Description
BERGSTAK+ 0.8MM, REC, R3, 80POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139781-083402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
80
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.34000kr.37.34
10kr.31.71300kr.317.13
25kr.29.72440kr.743.11
50kr.28.30560kr.1,415.28
100kr.26.95390kr.2,695.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.24.94390kr.7,483.17
600kr.23.75397kr.14,252.38
900kr.23.08458kr.20,776.12
1.500kr.22.26832kr.33,402.48
2.100kr.21.74647kr.45,667.59
Manufacturers Standard Package
Unit Price without VAT:kr.37.34000
Unit Price with VAT:kr.46.67500