
10137927-1042LF | |
|---|---|
DigiKey Part Number | 609-10137927-1042LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137927-1042LF |
Description | 10137927-1042LF-MTK 3.0 10P DR V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137927-1042LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8.5A |
Mounting Type | Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.14.19744 | kr.85,184.64 |
| Unit Price without VAT: | kr.14.19744 |
|---|---|
| Unit Price with VAT: | kr.17.74680 |

