


10153118-140KDLF | |
|---|---|
DigiKey Part Number | 609-10153118-140KDLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10153118-140KDLF |
Description | WIRELOCK 40PIN RA CONN-10153118- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153118-140KDLF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.409" (10.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A per Contact |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.14.94729 | kr.35,873.50 |
| Unit Price without VAT: | kr.14.94729 |
|---|---|
| Unit Price with VAT: | kr.18.68411 |

