



10136353-05111LF | |
|---|---|
DigiKey Part Number | 609-5245-2-ND - Tape & Reel (TR) 609-5245-1-ND - Cut Tape (CT) 609-5245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10136353-05111LF |
Description | CONN RCPT 5POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10136353-05111LF Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.250" (6.35mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.50300 | kr.55.03 |
| 100 | kr.4.67380 | kr.467.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.11815 | kr.2,470.89 |
| 1.200 | kr.3.92156 | kr.4,705.87 |
| 1.800 | kr.3.81094 | kr.6,859.69 |
| 3.000 | kr.3.67608 | kr.11,028.24 |
| 4.200 | kr.3.58989 | kr.15,077.54 |
| 6.000 | kr.3.50072 | kr.21,004.32 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


