
10133304-001LF | |
|---|---|
DigiKey Part Number | 10133304-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10133304-001LF |
Description | CABLE A PLUG TO MCR B PLUG 0.66' |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10133304-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.66' (200.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Features | Data Transfer and Charge | |
Base Product Number |

