
10132798-052100LF | |
|---|---|
DigiKey Part Number | 609-5227-2-ND - Tape & Reel (TR) 609-5227-1-ND - Cut Tape (CT) 609-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-052100LF |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-052100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 5.5mm, 6mm |
Number of Positions 50 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.45000 | kr.10.45 |
| 10 | kr.8.85200 | kr.88.52 |
| 100 | kr.7.52340 | kr.752.34 |
| 500 | kr.6.71550 | kr.3,357.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.6.31321 | kr.7,575.85 |
| 2.400 | kr.6.01202 | kr.14,428.85 |
| 3.600 | kr.5.84257 | kr.21,033.25 |
| 6.000 | kr.5.63592 | kr.33,815.52 |
| 8.400 | kr.5.50383 | kr.46,232.17 |
| Unit Price without VAT: | kr.10.45000 |
|---|---|
| Unit Price with VAT: | kr.13.06250 |



