
10132797-034100LF | |
|---|---|
DigiKey Part Number | 609-10132797-034100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-034100LF |
Description | HEIGHT PLUG CONNECTOR-10132797-0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-034100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 3mm, 4.5mm | |
Height Above Board | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.30058 | kr.21,502.90 |
| Unit Price without VAT: | kr.4.30058 |
|---|---|
| Unit Price with VAT: | kr.5.37573 |

