10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-015100LF

DigiKey Part Number
609-5021-2-ND - Tape & Reel (TR)
609-5021-1-ND - Cut Tape (CT)
609-5021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132797-015100LF
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-015100LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
10
Height Above Board
0.169" (4.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.4.34000kr.43.40
25kr.4.06400kr.101.60
50kr.3.87040kr.193.52
100kr.3.68510kr.368.51
250kr.3.45396kr.863.49
500kr.3.28898kr.1,644.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13186kr.3,131.86
2.000kr.2.98232kr.5,964.64
3.000kr.2.89822kr.8,694.66
5.000kr.2.79564kr.13,978.20
7.000kr.2.73010kr.19,110.70
10.000kr.2.66229kr.26,622.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250