
10132797-011100LF | |
|---|---|
DigiKey Part Number | 609-5020-2-ND - Tape & Reel (TR) 609-5020-1-ND - Cut Tape (CT) 609-5020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-011100LF |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-011100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 10 | Height Above Board 0.091" (2.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.62800 | kr.36.28 |
| 25 | kr.3.40000 | kr.85.00 |
| 50 | kr.3.23840 | kr.161.92 |
| 100 | kr.3.08260 | kr.308.26 |
| 250 | kr.2.88964 | kr.722.41 |
| 500 | kr.2.75142 | kr.1,375.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.54609 | kr.3,819.13 |
| 3.000 | kr.2.42454 | kr.7,273.62 |
| 4.500 | kr.2.35617 | kr.10,602.77 |
| 7.500 | kr.2.27280 | kr.17,046.00 |
| 10.500 | kr.2.21950 | kr.23,304.75 |
| 15.000 | kr.2.16439 | kr.32,465.85 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |













