
10132449-1021GBTLF | |
|---|---|
DigiKey Part Number | 609-10132449-1021GBTLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132449-1021GBTLF |
Description | 10132449-1021GBTLF-MTK3 DR 10P R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132449-1021GBTLF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.343" (8.71mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.88433 | kr.5,861.20 |
| Unit Price without VAT: | kr.4.88433 |
|---|---|
| Unit Price with VAT: | kr.6.10541 |

