
10155242-11111LF | |
|---|---|
DigiKey Part Number | 609-10155242-11111LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10155242-11111LF |
Description | 10155242-11111LF-WF 1.25MM 90 HF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155242-11111LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) | Insulation Height 0.171" (4.35mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.58847 | kr.9,530.82 |
| Unit Price without VAT: | kr.1.58847 |
|---|---|
| Unit Price with VAT: | kr.1.98559 |

