
10131931-112ULF | |
|---|---|
DigiKey Part Number | 2266-10131931-112ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10131931-112ULF |
Description | CONN RCPT 12P 0.079 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10131931-112ULF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 200V |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |








