Image for 10130248-009LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10130248-009LF

DigiKey Part Number
609-10130248-009LF-ND
Manufacturer
Manufacturer Product Number
10130248-009LF
Description
CONN EDGE DUAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10130248-009LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Type
Cantilever
Gender
Female
Color
Black
Number of Positions/Bay/Row
30
Operating Temperature
-55°C ~ 105°C
Number of Positions
60 (24 + 36 Power)
Material - Insulation
Thermoplastic
Card Thickness
0.062" (1.57mm)
Termination Rows
2
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
980kr.71.53694kr.70,106.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.53694
Unit Price with VAT:kr.89.42118