
F863BN334K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14827-ND |
Manufacturer | |
Manufacturer Product Number | F863BN334K310ALW0L |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BN334K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BN334K310Z | KEMET | 663 | 399-14805-ND | kr.5.14000 | Parametric Equivalent |
| F863BN334K310ZV047 | KEMET | 3 | 399-F863BN334K310ZV047-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.41420 | kr.120.71 |
| 100 | kr.2.18980 | kr.218.98 |
| 500 | kr.1.81146 | kr.905.73 |
| 1.000 | kr.1.69456 | kr.1,694.56 |
| 2.500 | kr.1.57120 | kr.3,928.00 |
| 5.000 | kr.1.49681 | kr.7,484.05 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

