10127718-002LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 39.147
Unit Price: kr.0.70000
Datasheet
Image for 10127718-002LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127718-002LF

DigiKey Part Number
10127718-002LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10127718-002LF
Description
CONN TERM FEMALE 20-30AWG CRIMP
Customer Reference
Detailed Description
Socket Contact Gold 20-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
20-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
Flash
Part Status
Obsolete
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10127718-002PLFAmphenol CS (FCI)39.147609-5065-1-NDkr.0.70000Direct
Obsolete
This product is no longer manufactured. View Substitutes