



10106813-071112LF | |
|---|---|
DigiKey Part Number | 609-4604-2-ND - Tape & Reel (TR) 609-4604-1-ND - Cut Tape (CT) 609-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-071112LF |
Description | CONN SELF-MATE 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-071112LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 70 | Height Above Board 0.140" (3.55mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.00000 | kr.260.00 |
| 25 | kr.24.36840 | kr.609.21 |
| 50 | kr.23.20440 | kr.1,160.22 |
| 100 | kr.22.09680 | kr.2,209.68 |
| 250 | kr.20.71328 | kr.5,178.32 |
| 500 | kr.20.07066 | kr.10,035.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.78409 | kr.18,784.09 |
| 2.000 | kr.17.88838 | kr.35,776.76 |
| 3.000 | kr.17.38449 | kr.52,153.47 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |






