Image for 10106135-8004001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106135-8004001LF

DigiKey Part Number
10106135-8004001LF-ND
Manufacturer
Manufacturer Product Number
10106135-8004001LF
Description
CONN RCPT BLADE PWR 24P EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit, Solder
Series
Contact Layout, Typical
16 Signal, 8 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
24
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
396kr.76.53884kr.30,309.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.53884
Unit Price with VAT:kr.95.67355