10061913-100PLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10061913-100PLF
10061913-100PLF
10061913-100PLF

10061913-100PLF

DigiKey Part Number
609-5311-2-ND - Tape & Reel (TR)
609-5311-1-ND - Cut Tape (CT)
609-5311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10061913-100PLF
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10061913-100PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.61000kr.17.61
10kr.14.98300kr.149.83
25kr.14.04280kr.351.07
50kr.13.37080kr.668.54
100kr.12.73230kr.1,273.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.12.12440kr.2,424.88
400kr.11.54550kr.4,618.20
600kr.11.21988kr.6,731.93
1.000kr.10.82284kr.10,822.84
1.400kr.10.56901kr.14,796.61
2.000kr.10.30655kr.20,613.10
5.000kr.9.66204kr.48,310.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.61000
Unit Price with VAT:kr.22.01250