
10018784-10111TLF | |
|---|---|
DigiKey Part Number | 609-2022-ND |
Manufacturer | |
Manufacturer Product Number | 10018784-10111TLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018784-10111TLF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 11; 21 | Contact Type Cantilever |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.5.94604 | kr.10,702.87 |
| Unit Price without VAT: | kr.5.94604 |
|---|---|
| Unit Price with VAT: | kr.7.43255 |

