
10018783-11012TLF | |
|---|---|
DigiKey Part Number | 609-1989-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-11012TLF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-11012TLF Models |
Category | Features Board Lock, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 98 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.19144 | kr.9,829.73 |
| Unit Price without VAT: | kr.8.19144 |
|---|---|
| Unit Price with VAT: | kr.10.23930 |



