
USBCC211AA016AS | |
---|---|
DigiKey Part Number | 664-USBCC211AA016AS-ND |
Manufacturer | |
Manufacturer Product Number | USBCC211AA016AS |
Description | Mini HS+ plug to plug,lgth1000mm |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCC211AA016AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.173.38000 | kr.173.38 |
10 | kr.141.34400 | kr.1,413.44 |
30 | kr.128.22200 | kr.3,846.66 |
50 | kr.122.54600 | kr.6,127.30 |
100 | kr.115.24740 | kr.11,524.74 |
250 | kr.111.67208 | kr.27,918.02 |
Unit Price without VAT: | kr.173.38000 |
---|---|
Unit Price with VAT: | kr.216.72500 |