


UE86K862710321 | |
|---|---|
DigiKey Part Number | 664-UE86K862710321-ND |
Manufacturer | |
Manufacturer Product Number | UE86K862710321 |
Description | SFP+ 2X8, 30 GOLD, WITH LP, EMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K862710321 Models |
Category | Number of Positions 160 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x8) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.447.74904 | kr.107,459.77 |
| Unit Price without VAT: | kr.447.74904 |
|---|---|
| Unit Price with VAT: | kr.559.68630 |

