
UE763GA203600T | |
|---|---|
DigiKey Part Number | 664-UE763GA203600TTR-ND - Tape & Reel (TR) 664-UE763GA203600TCT-ND - Cut Tape (CT) 664-UE763GA203600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA203600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA203600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.94000 | kr.23.94 |
| 10 | kr.20.35200 | kr.203.52 |
| 25 | kr.19.07720 | kr.476.93 |
| 50 | kr.18.16440 | kr.908.22 |
| 100 | kr.17.29730 | kr.1,729.73 |
| 250 | kr.16.21400 | kr.4,053.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.44026 | kr.7,720.13 |
| 1.000 | kr.14.70362 | kr.14,703.62 |
| 1.500 | kr.14.28924 | kr.21,433.86 |
| 2.500 | kr.13.78396 | kr.34,459.90 |
| 3.500 | kr.13.46090 | kr.47,113.15 |
| Unit Price without VAT: | kr.23.94000 |
|---|---|
| Unit Price with VAT: | kr.29.92500 |



