



UE36A10703000T | |
|---|---|
DigiKey Part Number | 664-UE36A10703000TTR-ND - Tape & Reel (TR) 664-UE36A10703000TCT-ND - Cut Tape (CT) 664-UE36A10703000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE36A10703000T |
Description | QSFP DD,HIGH SPEED INPUT OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36A10703000T Models |
Category | Number of Positions 76 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.61000 | kr.117.61 |
| 10 | kr.99.95600 | kr.999.56 |
| 25 | kr.93.69240 | kr.2,342.31 |
| 50 | kr.89.22160 | kr.4,461.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.81.51550 | kr.14,672.79 |
| 360 | kr.77.62889 | kr.27,946.40 |
| 540 | kr.75.44235 | kr.40,738.87 |
| Unit Price without VAT: | kr.117.61000 |
|---|---|
| Unit Price with VAT: | kr.147.01250 |

