USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE27AC74100

DigiKey Part Number
664-UE27AC74100-ND
Manufacturer
Manufacturer Product Number
UE27AC74100
Description
USB 2.0 RECEP, A TYPE, RIGHT ANG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
250VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
6.000kr.2.29663kr.13,779.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.29663
Unit Price with VAT:kr.2.87079