
U99B104200T | |
---|---|
DigiKey Part Number | 664-U99B104200TTR-ND - Tape & Reel (TR) 664-U99B104200TCT-ND - Cut Tape (CT) 664-U99B104200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U99B104200T |
Description | CONN CFP2 PLUG 104POS SLD RA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 104 Position CFP2 Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U99B104200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | CFP2 | |
Number of Positions | 104 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.516.67000 | kr.516.67 |
10 | kr.451.22600 | kr.4,512.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.368.64810 | kr.110,594.43 |
Unit Price without VAT: | kr.516.67000 |
---|---|
Unit Price with VAT: | kr.645.83750 |