Position CFP2 Cage Connector Crimp Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U98B11110B1

DigiKey Part Number
664-U98B11110B1-ND
Manufacturer
Manufacturer Product Number
U98B11110B1
Description
U98B11110B1-CFP2 1 PORT CAGE W K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position CFP2 Cage Connector Crimp Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U98B11110B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage
Manufacturer
Amphenol ICC (Commercial Products)
Connector Type
CFP2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Crimp
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
252kr.457.08306kr.115,184.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.457.08306
Unit Price with VAT:kr.571.35383