



RJSAE538504 | |
|---|---|
DigiKey Part Number | 664-RJSAE538504-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE538504 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE538504 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Box | LED Color Green - Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.22000 | kr.86.22 |
| 10 | kr.73.24600 | kr.732.46 |
| 25 | kr.68.65960 | kr.1,716.49 |
| 50 | kr.65.38320 | kr.3,269.16 |
| 100 | kr.62.26260 | kr.6,226.26 |
| 250 | kr.58.36704 | kr.14,591.76 |
| 500 | kr.55.58392 | kr.27,791.96 |
| 1.000 | kr.52.93425 | kr.52,934.25 |
| Unit Price without VAT: | kr.86.22000 |
|---|---|
| Unit Price with VAT: | kr.107.77500 |

