


RJHSE5081A8 | |
|---|---|
DigiKey Part Number | RJHSE5081A8-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5081A8 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5081A8 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tube | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | kr.45.57170 | kr.14,765.23 |
| Unit Price without VAT: | kr.45.57170 |
|---|---|
| Unit Price with VAT: | kr.56.96463 |

