
| RJHSE3P8P | |
|---|---|
| DigiKey Part Number | RJHSE3P8P-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJHSE3P8P | 
| Description | CONN MOD JACK 8P8C VERT SHLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RJHSE3P8P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | Vertical | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | - | |
| Features | Board Lock, Panel Stops | |
| LED Color | Green - Red, Green | |
| Ingress Protection | - | |
| Tab Direction | User Selectable | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -55°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.320 | kr.12.64150 | kr.16,686.78 | 
| Unit Price without VAT: | kr.12.64150 | 
|---|---|
| Unit Price with VAT: | kr.15.80188 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark